357-029-458-101

Heilind Number:EDA357-029-458-101
Manufacturer:EDAC
Manufacturer Number:357-029-458-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-458-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-458-101

Detailed Description

Upgrade your PCB connections with our 357-029-458-101 Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 29 positions, it offers ample connectivity for your circuit boards. The copper alloy contact material guarantees reliable signal transmission, while the .156" pitch and .2" row spacing allow for precise alignment. Perfect for space-saving installations, the right-angle mount orientation offers flexibility in layout design. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is built to withstand harsh environments. Trust in our product to deliver exceptional performance and longevity in your electronic systems.