357-029-458-104

Heilind Number:EDA357-029-458-104
Manufacturer:EDAC
Manufacturer Number:357-029-458-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-458-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-458-104

Detailed Description

Introducing our Black Card Edge Connector, designed for high-performance connectivity in electronic devices. With a sleek and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable operation even in demanding environments. Its Copper Alloy contacts provide excellent conductivity, while the 29 positions and single row layout allow for efficient PCB connections. The .156 inch pitch and .2 inch row spacing offer precise alignment, making it ideal for board-to-board applications. Featuring a right angle mount orientation, it easily integrates into various electronic systems. With an operating temperature range of -40 to 105°C, this connector guarantees optimal performance in both extreme cold and hot conditions. Upgrade your connectivity solutions with this essential component from our extensive range of PCB connectors.