357-029-458-107

Heilind Number:EDA357-029-458-107
Manufacturer:EDAC
Manufacturer Number:357-029-458-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-458-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-458-107

Detailed Description

Introducing our high-quality Card Edge Connector, the perfect solution for seamless and reliable board-to-board PCB connections. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a single row layout and a total of 29 positions, it offers ample connectivity options. The contact material, crafted from Copper Alloy, guarantees excellent conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for use in various industries. Its right-angle mount orientation allows for easy installation, while the .156-inch pitch and .2-inch row spacing ensure precise connections. Trust in this connector for efficient and secure PCB connectivity in your projects.