357-029-458-108

Heilind Number:EDA357-029-458-108
Manufacturer:EDAC
Manufacturer Number:357-029-458-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-458-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-458-108

Detailed Description

Introducing our cutting-edge Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Engineered for high performance, this connector features 29 positions in a single row configuration, with a pitch of .156 inches and row spacing of .2 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. The sleek black design adds a touch of sophistication, while the right-angle mount orientation allows for easy installation. Trust in the quality and precision of this connector for your electronic projects and experience seamless connectivity like never before.