357-029-458-112

Heilind Number:EDA357-029-458-112
Manufacturer:EDAC
Manufacturer Number:357-029-458-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-458-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-458-112

Detailed Description

Introducing our 357-029-458-112 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity in operation. With a single row design and 29 positions, it provides ample connectivity options for your applications. The copper alloy contact material guarantees excellent conductivity, while the .156 inch pitch and .2 inch row spacing offer easy and efficient installation. Engineered for versatility, it boasts a right-angle mount orientation to accommodate various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Trust in the quality and performance of this card edge connector to power your electronic devices with seamless connectivity.