357-029-458-158

Heilind Number:EDA357-029-458-158
Manufacturer:EDAC
Manufacturer Number:357-029-458-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-458-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-458-158

Detailed Description

Introducing our high-performance Card Edge Connector, combining durability with seamless connectivity for your PCB applications. Designed with precision and quality in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring compliance with safety standards. The Copper Alloy contacts, with a pitch of .156 inches, deliver reliable power transmission with a maximum amperage of 5 A. With 29 positions in a single row, this connector offers ample connectivity options. Its right-angle mount orientation and row spacing of .2 inches make it versatile for various board-to-board requirements. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding industrial environments. Upgrade your connectivity solutions with this essential component, available in our extensive range of PCB connectors.