357-029-458-168

Heilind Number:EDA357-029-458-168
Manufacturer:EDAC
Manufacturer Number:357-029-458-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-458-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-458-168

Detailed Description

Introducing our Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. This sleek and durable connector features a single row design, boasting 29 positions for seamless and efficient board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures optimal conductivity and safety, even in harsh operating environments. With a pitch of .156 inches and row spacing of .2 inches, precise and secure mating is guaranteed. Its right-angle mount orientation offers versatility in installation, while its 5A amperage rating allows for robust power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for a wide range of applications in the electronics industry. Experience the perfect blend of performance, durability, and convenience with our Card Edge Connector.