357-029-458-178

Heilind Number:EDA357-029-458-178
Manufacturer:EDAC
Manufacturer Number:357-029-458-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-458-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-458-178

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable board-to-board connections in various electronic applications. Crafted from robust UL 94V-0 Thermoplastic Polyester housing material, this connector ensures durability and safety in all operating environments. Featuring a sleek black finish, it not only looks sleek but also stands out for its exceptional performance. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation offers versatility in assembly. With a pitch of .156 inches and 29 positions, this connector facilitates efficient signal transmission. Its single-row design with a row spacing of .2 inches makes it ideal for space-sensitive installations. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for use in a wide range of industries. Trust in the quality and reliability of our Card Edge Connector for your next project.