357-029-459-101

Heilind Number:EDA357-029-459-101
Manufacturer:EDAC
Manufacturer Number:357-029-459-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-459-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-459-101

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 29 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees reliable and efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. This connector is ideal for right-angle mounting, making it versatile for various PCB configurations. Operating flawlessly in a wide temperature range from -40 to 105°C, it is perfect for both indoor and outdoor applications. Trust in the quality and performance of our Card Edge Connector for all your PCB connectivity needs.