357-029-459-104

Heilind Number:EDA357-029-459-104
Manufacturer:EDAC
Manufacturer Number:357-029-459-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-459-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-459-104

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for precision and durability, this connector features 29 positions in a single row, ensuring seamless connectivity for your electronic devices. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliable operation even in harsh environments. Crafted with copper alloy contacts, it offers optimal conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, this connector is perfect for efficient board-to-board connections. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance under any conditions. Trust in this Card Edge Connector for your critical electronic applications.