357-029-459-107

Heilind Number:EDA357-029-459-107
Manufacturer:EDAC
Manufacturer Number:357-029-459-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-459-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-459-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on your circuit board. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in even the most demanding environments. With a contact material of Copper Alloy, it guarantees efficient power transmission at a low amperage of 5 A. Featuring a single row layout with 29 positions and a pitch of .156 inches, it offers ample space for secure connections. The right-angle mount orientation allows for flexible installation, while the wide operating temperature range of -40 to 105 °C ensures consistent functionality. Trust in this essential component for your PCB assembly needs.