357-029-459-108

Heilind Number:EDA357-029-459-108
Manufacturer:EDAC
Manufacturer Number:357-029-459-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-459-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-459-108

Detailed Description

Introducing the 357-029-459-108 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector features a single row layout with 29 positions, ensuring efficient data transmission. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, offering exceptional strength and fire resistance. Precision-engineered copper alloy contacts guarantee secure and stable connectivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its right-angle mount orientation further enhances versatility, making it ideal for space-constrained environments. Trust the 357-029-459-108 to deliver unparalleled performance in your PCB assembly projects.