357-029-459-112

Heilind Number:EDA357-029-459-112
Manufacturer:EDAC
Manufacturer Number:357-029-459-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-459-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-459-112

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connector, SKU 357-029-459-112. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 29 positions, it offers ample connectivity for your electronic applications. The contact material, Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a variety of environments. Its right angle mount orientation allows for easy installation, while the .156-inch pitch and .2-inch row spacing ensure precise connections. Trust in our Connector for seamless board-to-board PCB connections, meeting the highest standards of quality and performance. Elevate your electronic designs with this essential component.