357-029-459-158

Heilind Number:EDA357-029-459-158
Manufacturer:EDAC
Manufacturer Number:357-029-459-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-459-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-459-158

Detailed Description

Introducing our cutting-edge Card Edge Connector, meticulously designed for seamless integration in PCB assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, this connector guarantees long-lasting performance even in the most demanding environments. With a single row configuration and 29 positions, it offers ample connectivity options for your electronic devices. The copper alloy contacts ensure reliable power transmission, rated at 5A, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Its right-angle mount orientation adds versatility to design possibilities. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications where reliability is paramount. Elevate your connectivity solutions with this essential component from our extensive line of PCB connectors.