357-029-459-168

Heilind Number:EDA357-029-459-168
Manufacturer:EDAC
Manufacturer Number:357-029-459-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-459-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-459-168

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously designed for seamless PCB connectivity in a variety of applications. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With a single row configuration and 29 positions, it offers ample connectivity options for your electronic devices. The contact material, Copper Alloy, guarantees superior conductivity and longevity. Featuring a convenient right-angle mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any electronic assembly project. Trust in its performance and quality to elevate your PCB connectivity experience.