357-029-501-101

Heilind Number:EDA357-029-501-101
Manufacturer:EDAC
Manufacturer Number:357-029-501-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-501-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-501-101

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for seamless integration in your electronic systems. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row layout and 29 positions, it offers ample space for secure connections. The contact material, crafted from Copper Alloy, guarantees reliable performance. A pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation further simplifies assembly, making it a versatile choice for your projects. Upgrade your PCBs with this essential component for seamless board-to-board connections.