357-029-501-107

Heilind Number:EDA357-029-501-107
Manufacturer:EDAC
Manufacturer Number:357-029-501-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-501-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-501-107

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for efficiency and reliability, this connector features a sleek black finish and is constructed with UL 94V-0 Thermoplastic Polyester housing material. With a single row layout, it offers 29 positions for seamless integration on your PCB. The contact material, Copper Alloy, ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance in various environments. Perfect for a wide range of applications, it is a must-have component for your connectivity needs.