357-029-501-108

Heilind Number:EDA357-029-501-108
Manufacturer:EDAC
Manufacturer Number:357-029-501-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-501-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-501-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both longevity and visual appeal. With a 5 A amperage capacity, it offers reliable power transmission. The connector boasts a single row configuration with 29 positions, ideal for various applications. Crafted from resilient Copper Alloy, its contacts guarantee secure and efficient signal transfer. The .156-inch pitch and .2-inch row spacing provide optimal compatibility. Engineered for versatility, it offers straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Explore our range of connectors for more options.