357-029-501-158

Heilind Number:EDA357-029-501-158
Manufacturer:EDAC
Manufacturer Number:357-029-501-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-501-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-501-158

Detailed Description

Enhance your circuit connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration on your PCB, this connector boasts a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, ensuring both aesthetic appeal and reliability. With a single row featuring 29 positions and a pitch of .156 inches, it offers ample room for your components while maintaining precise alignment. Crafted with high-quality Copper Alloy contacts, it guarantees efficient power transmission with an amperage rating of 5A. Whether you're working in extreme temperatures or standard conditions, its operating range of -40 to 105°C ensures optimal performance. Perfect for various applications in the electronics industry, this connector is a must-have for any professional seeking top-tier connectivity solutions.