357-029-501-168

Heilind Number:EDA357-029-501-168
Manufacturer:EDAC
Manufacturer Number:357-029-501-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-501-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-501-168

Detailed Description

Enhance board-to-board connectivity with our Card Edge Connector, meticulously designed for seamless integration in electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in demanding environments. With a single row housing 29 copper alloy contacts, it facilitates efficient signal transmission at a 5 A amperage. The .156-inch pitch and .2-inch row spacing provide precise alignment, while a straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in industries like telecommunications, automotive, and consumer electronics. Trust in the quality and performance of this essential component for your PCB designs.