357-029-505-101

Heilind Number:EDA357-029-505-101
Manufacturer:EDAC
Manufacturer Number:357-029-505-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-505-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-505-101

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 29 positions, it offers ample space for your connections. The contact material, Copper Alloy, guarantees reliable conductivity. The .156 inch pitch and .2 inch row spacing provide optimal alignment. Suitable for straight mounting orientation, it accommodates various PCB configurations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications. Upgrade your connectivity solutions with this high-quality component.