357-029-505-103

Heilind Number:EDA357-029-505-103
Manufacturer:EDAC
Manufacturer Number:357-029-505-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-505-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-505-103

Detailed Description

Enhance connectivity in your electronic setups with this high-quality Card Edge Connector. Designed for seamless integration, it features a sleek black finish and is meticulously crafted from UL 94V-0 Thermoplastic Polyester for durability. With a single row layout and 29 positions, it offers ample room for secure connections. The Copper Alloy contact material ensures reliable performance, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various applications in the realm of PCB connectors. Its straight mount orientation further enhances versatility, making it a valuable component in your electronic projects.