357-029-505-104

Heilind Number:EDA357-029-505-104
Manufacturer:EDAC
Manufacturer Number:357-029-505-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-505-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-505-104

Detailed Description

Enhance your PCB connections with this black Card Edge Connector, designed for optimal performance in various electronic applications. With a durable housing made of UL 94V-0 Thermoplastic Polyester and contact material crafted from Copper Alloy, this connector ensures reliable conductivity. Featuring a single row layout with 29 positions and a pitch of .156 inches, it offers seamless integration onto your circuit board. The straight mount orientation and specified operating temperature range of -40 to 105 °C make it versatile for diverse environments. Elevate your connectivity solutions with this essential component, a must-have in any electronic assembly project.