357-029-505-168

Heilind Number:EDA357-029-505-168
Manufacturer:EDAC
Manufacturer Number:357-029-505-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-505-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-505-168

Detailed Description

Enhance your circuitry with this high-performance Card Edge Connector, designed for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures both reliability and style. With a single row housing boasting 29 Copper Alloy contact positions, each pitch and spacing meticulously optimized at .156 and .2 inches respectively, perfect alignment is guaranteed. Operating smoothly in temperatures ranging from -40 to 105 °C, its straight mount orientation offers convenient installation. Elevate your connectivity game with this essential component.