357-029-505-178

Heilind Number:EDA357-029-505-178
Manufacturer:EDAC
Manufacturer Number:357-029-505-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-505-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-505-178

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector ensures reliable performance in any application. Featuring a single row layout with 29 copper alloy contact positions, it facilitates efficient data transfer. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation offers versatility. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector guarantees stability and longevity in even the most demanding environments. Trust in our high-quality solution to streamline your circuit connections with precision and ease.