357-029-521-102

Heilind Number:EDA357-029-521-102
Manufacturer:EDAC
Manufacturer Number:357-029-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-521-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-521-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, meticulously designed for seamless integration in your electronic assemblies. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector ensures not just durability but also a sophisticated aesthetic appeal. Boasting a single row layout with 29 positions, it offers ample room for your connections, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Its straight mount orientation further simplifies installation, catering to various design requirements. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is engineered for optimal performance even in demanding environments. Elevate your PCB design with this essential component, a testament to our commitment to delivering top-tier connectivity solutions.