357-029-521-103

Heilind Number:EDA357-029-521-103
Manufacturer:EDAC
Manufacturer Number:357-029-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-521-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-521-103

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on printed circuit boards, it features a single row layout with 29 positions for optimal functionality. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a copper alloy contact material, it provides reliable conductivity while supporting an amperage of 5A. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Perfect for various applications in the electronics industry, it guarantees efficient performance in board-to-board connections. Elevate your connectivity standards with this essential component.