357-029-521-104

Heilind Number:EDA357-029-521-104
Manufacturer:EDAC
Manufacturer Number:357-029-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-521-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-521-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a 5 A amperage and features a durable UL 94V-0 Thermoplastic Polyester housing. With 29 positions in a single row and a pitch of .156 inches, it ensures efficient data transmission. Crafted from Copper Alloy, the contacts guarantee reliable conductivity. Suitable for a wide range of applications, it operates smoothly in temperatures ranging from -40 to 105 °C. Trust in our high-quality connector to streamline your board-to-board connections with ease.