357-029-521-112

Heilind Number:EDA357-029-521-112
Manufacturer:EDAC
Manufacturer Number:357-029-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-521-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-521-112

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features a single row with 29 positions, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance. The black color adds a sleek touch, while the .156-inch pitch and .2-inch row spacing accommodate precise installations. With an amperage rating of 5 A and an operating temperature range of -40 to 105 °C, it meets stringent industry standards for safety and reliability. Perfect for various applications in the electronics field, this connector is a must-have for any PCB assembly project.