357-029-521-178

Heilind Number:EDA357-029-521-178
Manufacturer:EDAC
Manufacturer Number:357-029-521-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-521-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-521-178

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration onto circuit boards, this connector features 29 positions in a single row, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it offers reliable performance even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, it facilitates precise board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various applications. The sleek black design adds a professional touch to your electronics assembly. Upgrade your connectivity solutions with this essential component.