357-029-525-108

Heilind Number:EDA357-029-525-108
Manufacturer:EDAC
Manufacturer Number:357-029-525-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-525-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-525-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a single row with 29 positions, ensuring optimal performance. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in all applications. The black housing color adds a sleek touch to your setup, while the .156-inch pitch and .2-inch row spacing offer convenient installation. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is ideal for various environments. Whether you're working on a new project or upgrading existing systems, our Card Edge Connector is the perfect choice for efficient board-to-board connections.