357-029-525-112

Heilind Number:EDA357-029-525-112
Manufacturer:EDAC
Manufacturer Number:357-029-525-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-525-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-525-112

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester for long-lasting reliability. Featuring a single row configuration with 29 contact positions, this connector ensures efficient power transfer at an amperage of 5 A. The copper alloy contacts guarantee optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, it's ideal for various applications in the electronics industry. Trust in this connector for robust and secure connections in your electronic assemblies.