357-029-527-101

Heilind Number:EDA357-029-527-101
Manufacturer:EDAC
Manufacturer Number:357-029-527-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-527-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-527-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal functionality, it features copper alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing. With 29 positions and a single row layout, it offers seamless integration for your electronic components. The .156-inch pitch and .2-inch row spacing ensure precise alignment, guaranteeing reliable data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its 5A amperage rating and straight mount orientation for secure and efficient connectivity on your circuit boards. Upgrade your setup with this essential component today.