357-029-527-102

Heilind Number:EDA357-029-527-102
Manufacturer:EDAC
Manufacturer Number:357-029-527-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-527-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-527-102

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for streamlined integration, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 29 positions, it offers ample room for secure connections. The contact material, crafted from Copper Alloy, guarantees efficient conductivity. Engineered with a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved with ease. Its straight mount orientation allows for seamless installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Elevate your electronic projects with this essential component.