357-029-527-104

Heilind Number:EDA357-029-527-104
Manufacturer:EDAC
Manufacturer Number:357-029-527-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-527-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-527-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it not only offers a visually appealing touch but also ensures reliable functionality. With an amperage rating of 5A and a housing material of UL 94V-0 Thermoplastic Polyester, this connector guarantees safe and efficient power transmission. Its single-row configuration with 29 positions allows for seamless integration, while the copper alloy contact material ensures optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Whether you're working in extreme heat or cold, its operating temperature range of -40 to 105°C makes it suitable for a wide range of environments. Trust in this connector for your board-to-board PCB connections, and experience enhanced performance like never before.