357-029-527-158

Heilind Number:EDA357-029-527-158
Manufacturer:EDAC
Manufacturer Number:357-029-527-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-527-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-527-158

Detailed Description

Enhance your electronic connections with our top-of-the-line Card Edge Connector. Designed for seamless integration into circuit boards, this essential component boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring both performance and longevity. With a single row configuration and 29 positions, it offers ample connectivity options for your devices. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Whether you're working on industrial machinery or consumer electronics, this connector, with its 5A amperage rating and operating temperature range of -40 to 105°C, is a versatile and dependable choice. Trust in its straight mount orientation for effortless installation. Elevate your PCB connections with this essential component.