357-029-527-168

Heilind Number:EDA357-029-527-168
Manufacturer:EDAC
Manufacturer Number:357-029-527-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-527-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-527-168

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this black connector features a single row with 29 copper alloy contact positions, ensuring reliable power and signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety even in harsh operating environments, withstanding temperatures ranging from -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient board-to-board connections. Its straight mount orientation further simplifies installation. Trust in this essential component for optimal performance in your electronic assembly projects.