357-029-527-178

Heilind Number:EDA357-029-527-178
Manufacturer:EDAC
Manufacturer Number:357-029-527-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-527-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-527-178

Detailed Description

Enhance connectivity in electronic devices with this sleek Card Edge Connector. Designed for seamless integration on PCBs, it boasts a single row with 29 positions for optimal functionality. Crafted with precision, the contact material is made of durable Copper Alloy, ensuring reliable performance. The black housing, constructed from UL 94V-0 Thermoplastic Polyester, offers both strength and safety. With a pitch of .156 inches and row spacing of .2 inches, this connector guarantees a secure fit. Its straight mount orientation simplifies installation, while an amperage of 5 A supports efficient power transmission. Operating in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Ideal for applications in industries like aerospace, telecommunications, and automotive, this connector is a must-have for your electronic projects. Elevate your connectivity game with this high-quality component.