357-029-531-101

Heilind Number:EDA357-029-531-101
Manufacturer:EDAC
Manufacturer Number:357-029-531-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-531-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-531-101

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector ensures reliable performance even in rugged environments. With a single row design and 29 positions, it offers ample room for seamless PCB connections. The copper alloy contact material guarantees optimal conductivity, while a 5A amperage rating supports efficient power transmission. Featuring a pitch of .156 inches and a row spacing of .2 inches, it allows for precise alignment on your circuit board. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your device with this high-quality connector for seamless board-to-board connections.