357-029-531-102

Heilind Number:EDA357-029-531-102
Manufacturer:EDAC
Manufacturer Number:357-029-531-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-531-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-531-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 29 positions, it offers seamless integration for your electronic projects. The copper alloy contact material guarantees reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches ensure precise connections. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Whether you're a tech enthusiast or a professional, our Card Edge Connector is a must-have in your toolkit. Elevate your connectivity experience today.