357-029-531-103

Heilind Number:EDA357-029-531-103
Manufacturer:EDAC
Manufacturer Number:357-029-531-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-531-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-531-103

Detailed Description

Enhance connectivity in your PCB layouts with our Card Edge Connector. Designed for seamless integration, this connector features a single row of 29 positions with a pitch of .156 inches, ensuring reliable performance. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The Copper Alloy contact material allows for efficient power transfer, with an amperage rating of 5A. Its straight mount orientation and compact design make it ideal for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Elevate your PCB assembly with this essential component.