357-029-531-107

Heilind Number:EDA357-029-531-107
Manufacturer:EDAC
Manufacturer Number:357-029-531-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-531-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-531-107

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power transmission at an amperage of 5A. With a single row design and 29 positions, it offers ample connectivity options for your PCBs. The .156-inch pitch and .2-inch row spacing allow for precise installation, while the straight mount orientation facilitates seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this black connector is a dependable choice for a wide range of applications. Upgrade your device's connectivity with this essential component.