357-029-531-112

Heilind Number:EDA357-029-531-112
Manufacturer:EDAC
Manufacturer Number:357-029-531-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-531-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-531-112

Detailed Description

Enhance your printed circuit board connections with our cutting-edge Card Edge Connector. Designed for high performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a total of 29 positions, it offers seamless connectivity for your electronic components. The contact material, Copper Alloy, guarantees reliable signal transmission, while the .156 inch pitch and .2 inch row spacing provide optimal positioning on your PCB. Perfect for a variety of applications, this connector boasts a 5A amperage rating and can operate in temperatures ranging from -40 to 105°C. Whether you're a professional in the industry or a DIY enthusiast, our Card Edge Connector is a must-have for your electronic projects. Elevate your connectivity standards with this essential component.