357-029-531-178

Heilind Number:EDA357-029-531-178
Manufacturer:EDAC
Manufacturer Number:357-029-531-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-531-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-531-178

Detailed Description

Enhance connectivity in your electronic assemblies with this sleek Card Edge Connector. Its black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. With a single row design and a total of 29 positions, this connector offers ample room for seamless board-to-board connections. Each contact is made of high-quality Copper Alloy, guaranteeing reliable conductivity. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in the electronics industry. Upgrade your PCB connectivity with this essential component.