357-029-541-101

Heilind Number:EDA357-029-541-101
Manufacturer:EDAC
Manufacturer Number:357-029-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-541-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-541-101

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed for reliability, this connector features a single row configuration with 29 positions, ensuring efficient data transfer. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees long-lasting performance even in challenging environments. With a compact pitch of .156 inches and row spacing of .2 inches, it offers precision mating for optimal signal integrity. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for diverse applications. Its straight mount orientation simplifies installation, making it a convenient choice for your PCB assembly needs. Trust in this black-colored connector to deliver consistent power and data transfer, meeting your system's demands with ease. Elevate your connectivity solutions with this essential component.