357-029-541-107

Heilind Number:EDA357-029-541-107
Manufacturer:EDAC
Manufacturer Number:357-029-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-541-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-541-107

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in PCB assemblies. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. With a single row configuration and 29 positions, it offers efficient signal transmission in various electronic devices. The contact material, made of Copper Alloy, guarantees reliable conductivity. Featuring a pitch of .156 inches and a row spacing of .2 inches, it facilitates easy installation onto circuit boards. Its straight mount orientation allows for convenient positioning. Engineered to withstand extreme conditions, it operates flawlessly in temperatures ranging from -40 to 105°C. Ideal for applications in the electronics industry, this connector is a vital component for seamless board-to-board connections.