357-029-541-112

Heilind Number:EDA357-029-541-112
Manufacturer:EDAC
Manufacturer Number:357-029-541-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-541-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-541-112

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 29 positions, ensuring optimal performance. Crafted with precision using durable materials such as UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in every connection. The .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Whether for commercial or industrial use, this straight-mount connector is a dependable choice for your connectivity needs. Elevate your assembly process with this essential component, a must-have in any engineer's toolkit.