357-029-541-158

Heilind Number:EDA357-029-541-158
Manufacturer:EDAC
Manufacturer Number:357-029-541-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-541-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-541-158

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sleek black finish, blending effortlessly into any assembly. With a robust amperage rating of 5A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and fire resistance for added safety. Featuring a single row design with 29 copper alloy contacts, it guarantees efficient signal transfer. The .156-inch pitch and .2-inch row spacing ensure precise alignment and secure attachment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Experience seamless connectivity with this essential component for your electronic projects.