357-029-541-168

Heilind Number:EDA357-029-541-168
Manufacturer:EDAC
Manufacturer Number:357-029-541-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-541-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-541-168

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector, designed for seamless integration in electronic assemblies. With a single row layout and 29 positions, it offers versatile compatibility for your circuitry needs. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable performance and durability. The .156-inch pitch and .2-inch row spacing facilitate easy installation and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees efficiency in diverse environments. Elevate your device assembly process with this essential component, a perfect fit for board-to-board applications.