357-029-541-178

Heilind Number:EDA357-029-541-178
Manufacturer:EDAC
Manufacturer Number:357-029-541-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-541-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-541-178

Detailed Description

Enhance your PCB connectivity with this sleek and durable Card Edge Connector. Designed for seamless integration, this connector boasts a striking black color and a single row configuration with 29 positions, ensuring optimal performance. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees both robustness and conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Trust in this connector for efficient board-to-board connectivity in your electronic projects.